1206J5000223MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹28.35762
Datasheet

Upgrade


Knowles Syfer
In Stock: 5,178
Unit Price: ₹85.73000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹28.35762
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,500
Unit Price: ₹85.73000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹61.87364
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹61.79648
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹59.02178
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹28.00612
Datasheet

Upgrade


KYOCERA AVX
In Stock: 993
Unit Price: ₹75.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,283
Unit Price: ₹75.48000
Datasheet

Upgrade


KEMET
In Stock: 4,505
Unit Price: ₹29.82000
Datasheet

Upgrade


KEMET
In Stock: 2,060
Unit Price: ₹92.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹84.80000
Datasheet
0.022 µF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000223MXT

DigiKey Part Number
1206J5000223MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000223MXT
Description
CAP CER 0.022UF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000223MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹26.61020₹66,525.50
Manufacturers Standard Package