1210J0250103GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹170.23824
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹170.23824
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹90.62199
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹170.23824
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹90.62199
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹521.50567
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹274.24454
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹103.71416
Datasheet

Upgrade


KEMET
In Stock: 425
Unit Price: ₹729.65000
Datasheet

Upgrade


KEMET
In Stock: 10,058
Unit Price: ₹701.69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹280.34151
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹187.70717
Datasheet

Upgrade


KEMET
In Stock: 4,590
Unit Price: ₹404.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹117.37336
Datasheet
10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0250103GCT

DigiKey Part Number
1210J0250103GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0250103GCT
Description
CAP CER 10000PF 25V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0250103GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹90.62199₹1,81,243.98
Manufacturers Standard Package