1210J0250105JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹55.03798
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹55.03798
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹468.39850
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹468.18417
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹64.80341
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹44.09686
Datasheet

Direct


KEMET
In Stock: 1,883
Unit Price: ₹150.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,472
Unit Price: ₹62.43000
Datasheet

Upgrade


KEMET
In Stock: 2,713
Unit Price: ₹189.17000
Datasheet

Upgrade


KEMET
In Stock: 4,513
Unit Price: ₹192.90000
Datasheet

Upgrade


KEMET
In Stock: 16,583
Unit Price: ₹71.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹438.19039
Datasheet
1 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0250105JXT

DigiKey Part Number
1210J0250105JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0250105JXT
Description
CAP CER 1UF 25V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0250105JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹55.03798₹1,10,075.96
Manufacturers Standard Package