1210J0630562KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹142.74604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹76.14881
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹42.83015
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹142.74604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹76.14881
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹42.83015
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹40.61792
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹146.47954
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹78.12854
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹43.90738
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹41.61827
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹39.97680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹39.97680
Datasheet
5600 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0630562KCT

DigiKey Part Number
1210J0630562KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0630562KCT
Description
CAP CER 5600PF 63V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0630562KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹40.61792₹81,235.84
Manufacturers Standard Package