1210J1000223KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹45.41979
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹45.41979
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹35.63014
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹45.41979
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹35.63014
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹45.41979
Datasheet

Upgrade


Knowles Syfer
In Stock: 3,064
Unit Price: ₹107.16000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹45.41979
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹35.63014
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹79.47788
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹79.36233
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹79.58038
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹38.02222
Datasheet

Direct


KEMET
In Stock: 7,826
Unit Price: ₹53.12000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1000223KXT

DigiKey Part Number
1210J1000223KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J1000223KXT
Description
CAP CER 0.022UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J1000223KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹35.63014₹71,260.28
Manufacturers Standard Package