1210J1000272JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.90656
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.90656
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.90656
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.90656
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹120.28030
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹64.33608
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹36.23584
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹123.32422
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹65.93236
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹37.13649
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹123.32422
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹65.93236
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹37.13649
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹143.57074
Datasheet
2700 pF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1000272JXT

DigiKey Part Number
1210J1000272JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J1000272JXT
Description
CAP CER 2700PF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J1000272JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹38.12938₹76,258.76
Manufacturers Standard Package