1210J6300102KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹120.97220
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹64.67388
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹36.43759
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹38.38425
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹137.89571
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹138.30899
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹43.84075
Datasheet

Upgrade


KEMET
In Stock: 1,954
Unit Price: ₹212.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹57.88295
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹47.94746
Datasheet

Similar


KEMET
In Stock: 4,824
Unit Price: ₹128.60000
Datasheet
1000 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J6300102KCT

DigiKey Part Number
1210J6300102KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J6300102KCT
Description
CAP CER 1000PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J6300102KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹34.56502₹69,130.04
Manufacturers Standard Package