1210J6300122JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹123.96487
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹66.25665
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹38.38425
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹166.19351
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹34.37445
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹166.67761
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹40.83807
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹44.15992
Datasheet
1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J6300122JCT

DigiKey Part Number
1210J6300122JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J6300122JCT
Description
CAP CER 1200PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J6300122JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹37.32426₹74,648.52
Manufacturers Standard Package