
1808JA250102JGTS2X | |
---|---|
DigiKey Part Number | 1608-1808JA250102JGTS2XTR-ND - Tape & Reel (TR) 1608-1808JA250102JGTS2XCT-ND - Cut Tape (CT) 1608-1808JA250102JGTS2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250102JGTS2X |
Description | CAP CER 1000PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹163.28000 | ₹163.28 |
10 | ₹109.68300 | ₹1,096.83 |
50 | ₹88.36720 | ₹4,418.36 |
100 | ₹81.77390 | ₹8,177.39 |
500 | ₹70.63704 | ₹35,318.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹65.46527 | ₹98,197.90 |
3,000 | ₹62.93234 | ₹1,88,797.02 |
4,500 | ₹61.66345 | ₹2,77,485.52 |
7,500 | ₹60.25695 | ₹4,51,927.12 |
10,500 | ₹59.43433 | ₹6,24,060.47 |
15,000 | ₹58.64312 | ₹8,79,646.80 |