
1808JA250102JXTSPU | |
|---|---|
DigiKey Part Number | 1608-1808JA250102JXTSPUTR-ND - Tape & Reel (TR) 1608-1808JA250102JXTSPUCT-ND - Cut Tape (CT) 1608-1808JA250102JXTSPUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250102JXTSPU |
Description | CAP CER 1000PF 250V X7R 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250102JXTSPU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹223.65000 | ₹223.65 |
| 10 | ₹152.73200 | ₹1,527.32 |
| 50 | ₹124.49640 | ₹6,224.82 |
| 100 | ₹115.75560 | ₹11,575.56 |
| 500 | ₹100.98380 | ₹50,491.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹94.12159 | ₹1,41,182.39 |
| 3,000 | ₹90.76068 | ₹2,72,282.04 |
| 4,500 | ₹89.07733 | ₹4,00,847.99 |
| 7,500 | ₹87.21017 | ₹6,54,076.28 |
| 10,500 | ₹86.11895 | ₹9,04,248.97 |