
1808JA250102KCTSPU | |
|---|---|
DigiKey Part Number | 1608-1808JA250102KCTSPUTR-ND - Tape & Reel (TR) 1608-1808JA250102KCTSPUCT-ND - Cut Tape (CT) 1608-1808JA250102KCTSPUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250102KCTSPU |
Description | CAP CER 1000PF 250V C0G/NP0 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250102KCTSPU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹341.06000 | ₹341.06 |
| 10 | ₹241.35200 | ₹2,413.52 |
| 50 | ₹201.46820 | ₹10,073.41 |
| 100 | ₹189.13960 | ₹18,913.96 |
| 500 | ₹168.28832 | ₹84,144.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹158.59387 | ₹2,37,890.81 |
| 3,000 | ₹138.26473 | ₹4,14,794.19 |