1812J0630334KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹231.74986
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹231.58212
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹245.40534
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Upgrade


KYOCERA AVX
In Stock: 873
Unit Price: ₹75.48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹45.68444
Datasheet

Upgrade


KEMET
In Stock: 3,200
Unit Price: ₹94.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹37.36386
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹39.81838
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹36.01173
Datasheet

Upgrade


YAGEO
In Stock: 1,870
Unit Price: ₹73.62000
Datasheet
0.33 µF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0630334KXT

DigiKey Part Number
1812J0630334KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0630334KXT
Description
CAP CER 0.33UF 63V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0630334KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹129.18188₹64,590.94
Manufacturers Standard Package