1812J0630682KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹133.08824
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹133.08824
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹735.52268
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹359.84146
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹219.94318
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹208.33780
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹746.70314
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹365.21458
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹223.18978
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹211.39990
Datasheet
6800 pF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0630682KDT

DigiKey Part Number
1812J0630682KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0630682KDT
Description
CAP CER 6800PF 63V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0630682KDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹129.18188₹64,590.94
Manufacturers Standard Package