1812J0630684MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹341.88638
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹341.67206
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹324.96382
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹94.87546
Datasheet

Upgrade


KEMET
In Stock: 7,588
Unit Price: ₹149.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹66.19747
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹56.06256
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹68.39293
Datasheet

Upgrade


TDK
In Stock: 1,028
Unit Price: ₹94.12000
Datasheet

Upgrade


TDK
In Stock: 574
Unit Price: ₹86.66000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₹91.32000
Datasheet
0.68 µF ±20% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0630684MXT

DigiKey Part Number
1812J0630684MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0630684MXT
Description
CAP CER 0.68UF 63V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0630684MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹129.18188₹64,590.94
Manufacturers Standard Package