
0805J0630100JCT | |
---|---|
DigiKey Part Number | 1608-0805J0630100JCTTR-ND - Tape & Reel (TR) 1608-0805J0630100JCT-ND - Cut Tape (CT) 1608-0805J0630100JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0630100JCT |
Description | CAP CER 10PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0630100JCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹63.01000 | ₹63.01 |
10 | ₹39.66700 | ₹396.67 |
50 | ₹30.31360 | ₹1,515.68 |
100 | ₹27.43840 | ₹2,743.84 |
500 | ₹24.32364 | ₹12,161.82 |
1,000 | ₹21.07930 | ₹21,079.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹19.22493 | ₹57,674.79 |
6,000 | ₹18.31727 | ₹1,09,903.62 |
9,000 | ₹17.20580 | ₹1,54,852.20 |
15,000 | ₹16.99477 | ₹2,54,921.55 |
21,000 | ₹16.95078 | ₹3,55,966.38 |
30,000 | ₹16.77085 | ₹5,03,125.50 |
36,000 | ₹16.64642 | ₹5,99,271.12 |