3900 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000392JCT

DigiKey Part Number
1608-1812J5000392JCTTR-ND - Tape & Reel (TR)
1608-1812J5000392JCT-ND - Cut Tape (CT)
1608-1812J5000392JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J5000392JCT
Description
CAP CER 3900PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5000392JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹287.01000₹287.01
10₹199.41800₹1,994.18
50₹164.58520₹8,229.26
100₹153.83140₹15,383.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹135.64154₹67,820.77
1,000₹130.00752₹1,30,007.52
1,500₹127.18585₹1,90,778.77
2,500₹124.05778₹3,10,144.45
3,500₹122.22888₹4,27,801.08
5,000₹120.46900₹6,02,345.00
Manufacturers Standard Package