
1812J5000392JCT | |
|---|---|
DigiKey Part Number | 1608-1812J5000392JCTTR-ND - Tape & Reel (TR) 1608-1812J5000392JCT-ND - Cut Tape (CT) 1608-1812J5000392JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J5000392JCT |
Description | CAP CER 3900PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000392JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹287.01000 | ₹287.01 |
| 10 | ₹199.41800 | ₹1,994.18 |
| 50 | ₹164.58520 | ₹8,229.26 |
| 100 | ₹153.83140 | ₹15,383.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹135.64154 | ₹67,820.77 |
| 1,000 | ₹130.00752 | ₹1,30,007.52 |
| 1,500 | ₹127.18585 | ₹1,90,778.77 |
| 2,500 | ₹124.05778 | ₹3,10,144.45 |
| 3,500 | ₹122.22888 | ₹4,27,801.08 |
| 5,000 | ₹120.46900 | ₹6,02,345.00 |