
2220YA300223KJTS3X | |
|---|---|
DigiKey Part Number | 1608-2220YA300223KJTS3XTR-ND - Tape & Reel (TR) 1608-2220YA300223KJTS3XCT-ND - Cut Tape (CT) 1608-2220YA300223KJTS3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA300223KJTS3X |
Description | CAP CER 0.022UF 305VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 305VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹474.32000 | ₹474.32 |
| 10 | ₹342.17900 | ₹3,421.79 |
| 50 | ₹289.52900 | ₹14,476.45 |
| 100 | ₹273.25860 | ₹27,325.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹245.71098 | ₹1,22,855.49 |
| 1,000 | ₹237.17794 | ₹2,37,177.94 |
| 1,500 | ₹232.90287 | ₹3,49,354.30 |
| 2,500 | ₹228.16182 | ₹5,70,404.55 |
| 3,500 | ₹225.39137 | ₹7,88,869.79 |