1000 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812JA250102KXTSY2

DigiKey Part Number
1608-1812JA250102KXTSY2TR-ND - Tape & Reel (TR)
1608-1812JA250102KXTSY2CT-ND - Cut Tape (CT)
1608-1812JA250102KXTSY2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812JA250102KXTSY2
Description
CAP CER 1000PF 250V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812JA250102KXTSY2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹394.18000₹394.18
10₹280.39700₹2,803.97
50₹235.16420₹11,758.21
100₹221.18630₹22,118.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹197.51890₹98,759.45
1,000₹190.18890₹1,90,188.90
1,500₹186.51551₹2,79,773.27
2,500₹182.44365₹4,56,109.12
3,500₹180.06304₹6,30,220.64
5,000₹177.77224₹8,88,861.20
Manufacturers Standard Package