1812Y0630103JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹607.89142
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹298.14302
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹1,422.01090
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹690.21566
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹419.22704
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹136.19134
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹159.25860
Datasheet
10000 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0630103JAT

DigiKey Part Number
1812Y0630103JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0630103JAT
Description
CAP CER 10000PF 63V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0630103JAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹182.62220₹91,311.10
Manufacturers Standard Package