1812Y1000822JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹159.25860
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹159.25860
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹159.25860
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹1,266.49652
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹615.52522
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹374.23870
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹1,266.49652
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹615.52522
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹374.23870
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹1,266.49652
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹615.52522
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹374.23870
Datasheet
8200 pF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1000822JET

DigiKey Part Number
1812Y1000822JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1000822JET
Description
CAP CER 8200PF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1000822JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹159.25860₹79,629.30
Manufacturers Standard Package