1812Y5000333MSTE03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹217.42904

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹237.99332

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹239.08360

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹237.10618
Image for 1812Y5000333MSTE03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000333MSTE03

DigiKey Part Number
1608-1812Y5000333MSTE03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y5000333MSTE03
Description
CAP FEEDTHRU 0.033UF 500V 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF Feed Through Capacitor 500V 50 mA 1812 (4532 Metric), 3 PC Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Feed Through
Capacitance
0.033 µF
Tolerance
±20%
Voltage - Rated
500V
Current
50 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), 3 PC Pad
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.030" (0.75mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹270.77242₹1,35,386.21
Manufacturers Standard Package