2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211YA250222KSTSYX

DigiKey Part Number
1608-2211YA250222KSTSYXTR-ND - Tape & Reel (TR)
1608-2211YA250222KSTSYXCT-ND - Cut Tape (CT)
1608-2211YA250222KSTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2211YA250222KSTSYX
Description
CAP CER 2200PF 250VAC X7R 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹287.94000₹287.94
10₹199.97700₹1,999.77
50₹165.12560₹8,256.28
100₹154.35330₹15,435.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₹132.67947₹99,509.60
1,500₹127.63997₹1,91,459.96
2,250₹125.11442₹2,81,507.45
3,750₹122.31495₹4,58,681.06
5,250₹120.67835₹6,33,561.34
7,500₹119.10339₹8,93,275.43
Manufacturers Standard Package