
2211YA250222KSTSYX | |
|---|---|
DigiKey Part Number | 1608-2211YA250222KSTSYXTR-ND - Tape & Reel (TR) 1608-2211YA250222KSTSYXCT-ND - Cut Tape (CT) 1608-2211YA250222KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211YA250222KSTSYX |
Description | CAP CER 2200PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹287.94000 | ₹287.94 |
| 10 | ₹199.97700 | ₹1,999.77 |
| 50 | ₹165.12560 | ₹8,256.28 |
| 100 | ₹154.35330 | ₹15,435.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹132.67947 | ₹99,509.60 |
| 1,500 | ₹127.63997 | ₹1,91,459.96 |
| 2,250 | ₹125.11442 | ₹2,81,507.45 |
| 3,750 | ₹122.31495 | ₹4,58,681.06 |
| 5,250 | ₹120.67835 | ₹6,33,561.34 |
| 7,500 | ₹119.10339 | ₹8,93,275.43 |