2220J0500474JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹228.26284
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹228.26284
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹228.26284
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹637.89730
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹637.45374
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹127.48031
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹145.14279
Datasheet

Similar


KEMET
In Stock: 9,985
Unit Price: ₹397.90000
Datasheet
0.47 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J0500474JXT

DigiKey Part Number
2220J0500474JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J0500474JXT
Description
CAP CER 0.47UF 50V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J0500474JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹228.26284₹1,14,131.42
Manufacturers Standard Package