5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J1K00562JGT

DigiKey Part Number
1608-1351-2-ND - Tape & Reel (TR)
1608-1351-1-ND - Cut Tape (CT)
1608-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220J1K00562JGT
Description
CAP CER 5600PF 1KV C0G/NP0 2220
Customer Reference
Detailed Description
5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J1K00562JGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,243
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹391.38000₹391.38
10₹259.70900₹2,597.09
50₹235.12700₹11,756.35
100₹221.32610₹22,132.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹197.96620₹98,983.10
1,000₹190.73217₹1,90,732.17
Manufacturers Standard Package