2220J2500684MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹216.26794
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹165.12000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹881.19290
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹880.86116
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹182.81602
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹121.63941
Datasheet

Upgrade


KEMET
In Stock: 3,135
Unit Price: ₹219.92000
Datasheet

Upgrade


TDK
In Stock: 538
Unit Price: ₹133.26000
Datasheet

Upgrade


TDK
In Stock: 579
Unit Price: ₹125.80000
Datasheet

Similar


TDK
In Stock: 851
Unit Price: ₹276.76000
Datasheet

Similar


TDK
In Stock: 238
Unit Price: ₹276.76000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹146.30000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹168.67000
Datasheet
0.68 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2500684MXT

DigiKey Part Number
2220J2500684MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2500684MXT
Description
CAP CER 0.68UF 250V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2500684MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹160.03204₹80,016.02
Manufacturers Standard Package