2220J6300154KXR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹141.73776
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹182.94648

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹152.86278
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹164.45092
Datasheet
0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J6300154KXR

DigiKey Part Number
2220J6300154KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J6300154KXR
Description
CAP CER 0.15UF 630V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J6300154KXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹131.29628₹2,62,592.56
Manufacturers Standard Package