
2220JA250221KXTB16 | |
|---|---|
DigiKey Part Number | 1608-2220JA250221KXTB16TR-ND - Tape & Reel (TR) 1608-2220JA250221KXTB16CT-ND - Cut Tape (CT) 1608-2220JA250221KXTB16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220JA250221KXTB16 |
Description | CAP CER 220PF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 220 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220JA250221KXTB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹409.09000 | ₹409.09 |
| 10 | ₹373.86200 | ₹3,738.62 |
| 50 | ₹232.53640 | ₹11,626.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹208.33780 | ₹1,04,168.90 |
| 1,000 | ₹200.84192 | ₹2,00,841.92 |