
2220YA250332KSTUYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250332KSTUYXTR-ND - Tape & Reel (TR) 1608-2220YA250332KSTUYXCT-ND - Cut Tape (CT) 1608-2220YA250332KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250332KSTUYX |
Description | CAP CER 3300PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹471.52000 | ₹471.52 |
| 10 | ₹339.94300 | ₹3,399.43 |
| 50 | ₹287.60920 | ₹14,380.46 |
| 100 | ₹271.41350 | ₹27,141.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹243.99636 | ₹1,21,998.18 |
| 1,000 | ₹235.50525 | ₹2,35,505.25 |
| 1,500 | ₹231.25100 | ₹3,46,876.50 |
| 2,500 | ₹226.53479 | ₹5,66,336.97 |
| 3,500 | ₹223.77526 | ₹7,83,213.41 |