
222522000822JQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1609-2-ND - Tape & Reel (TR) 1608-1609-1-ND - Cut Tape (CT) 1608-1609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222522000822JQTAF9LM |
Description | CAP CER 8200PF 200V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 200V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222522000822JQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹663.48000 | ₹663.48 |
| 10 | ₹490.81100 | ₹4,908.11 |
| 50 | ₹421.77840 | ₹21,088.92 |
| 100 | ₹400.42020 | ₹40,042.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹364.26222 | ₹1,82,131.11 |
| 1,000 | ₹353.06218 | ₹3,53,062.18 |
| 1,500 | ₹347.44897 | ₹5,21,173.45 |
| 2,500 | ₹341.22402 | ₹8,53,060.05 |