2225J5000222JDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
cms-unit-price: ₹1,631.46716
cms-datasheet

Similar


Knowles Syfer
In Stock: 0
cms-unit-price: ₹757.57870
cms-datasheet

Similar


Knowles Syfer
In Stock: 0
cms-unit-price: ₹459.54718
cms-datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
cms-unit-price: ₹352.62614
cms-datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
cms-unit-price: ₹442.01748
cms-datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
cms-unit-price: ₹352.24278
cms-datasheet
2225 (5763 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J5000222JDT

DigiKey Part Number
2225J5000222JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J5000222JDT
Description
CAP CER 2200PF 500V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
2225J5000222JDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
500₹442.51266₹2,21,256.33
Manufacturers Standard Package