
AB5 | |
|---|---|
DigiKey Part Number | AB5-ND |
Manufacturer | |
Manufacturer Product Number | AB5 |
Description | CAP TRIMMER 1-5PF 250V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 5pF Trimmer Capacitor 250 V Top Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 5000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 0.480" (12.19mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1 ~ 5pF | Mounting Type Through Hole |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹3,539.30500 | ₹70,786.10 |