
JR060 | |
|---|---|
DigiKey Part Number | 1674-1016-2-ND - Tape & Reel (TR) 1674-1016-1-ND - Cut Tape (CT) 1674-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR060 |
Description | CAP TRIMMER 2-6PF 125V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 6pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JR060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 2 ~ 6pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.138" L x 0.122" W (3.50mm x 3.10mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹263.72000 | ₹263.72 |
| 10 | ₹182.45800 | ₹1,824.58 |
| 50 | ₹150.36500 | ₹7,518.25 |
| 100 | ₹140.42200 | ₹14,042.20 |
| 500 | ₹128.47182 | ₹64,235.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹118.42729 | ₹1,18,427.29 |
| 2,000 | ₹114.14447 | ₹2,28,288.94 |
| 3,000 | ₹112.35716 | ₹3,37,071.48 |




