
JR200 | |
|---|---|
DigiKey Part Number | 1674-1019-2-ND - Tape & Reel (TR) 1674-1019-1-ND - Cut Tape (CT) 1674-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR200 |
Description | CAP TRIMMER 4.5-20PF 125V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5 ~ 20pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 4.5 ~ 20pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.138" L x 0.122" W (3.50mm x 3.10mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹305.65000 | ₹305.65 |
| 10 | ₹213.95500 | ₹2,139.55 |
| 50 | ₹177.63120 | ₹8,881.56 |
| 100 | ₹166.39290 | ₹16,639.29 |
| 500 | ₹147.39044 | ₹73,695.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹141.50387 | ₹1,41,503.87 |
| 2,000 | ₹136.65681 | ₹2,73,313.62 |
| 3,000 | ₹134.22853 | ₹4,02,685.59 |
| 5,000 | ₹131.53614 | ₹6,57,680.70 |
| 7,000 | ₹129.96132 | ₹9,09,729.24 |











