Image for KZ7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KZ7

DigiKey Part Number
KZ7-ND
Manufacturer
Manufacturer Product Number
KZ7
Description
CAP TRIMMER 0.6-7PF 1000V PNL MT
Customer Reference
Detailed Description
0.6 ~ 7pF Trimmer Capacitor 1000 V Top Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Air
Manufacturer
Knowles Voltronics
Q @ Freq
2000 @ 100MHz
Series
Size / Dimension
0.210" Dia (5.33mm)
Packaging
Bulk
Height - Seated (Max)
0.530" (13.46mm)
Part Status
Obsolete
Operating Temperature
-65°C ~ 125°C
Capacitance Range
0.6 ~ 7pF
Mounting Type
Panel Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
1000 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.