
NMA1J4HV | |
|---|---|
DigiKey Part Number | 1674-NMA1J4HV-ND |
Manufacturer | |
Manufacturer Product Number | NMA1J4HV |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.45 ~ 4pF Trimmer Capacitor 1000 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.45 ~ 4pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | - | |
Q @ Freq | 4000 @ 100MHz | |
Size / Dimension | 0.160" Dia (4.06mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹12,336.33600 | ₹61,681.68 |