


HC-23769-000 | |
|---|---|
DigiKey Part Number | HC-23769-000-ND |
Manufacturer | |
Manufacturer Product Number | HC-23769-000 |
Description | SPEAKER 281OHM TOP PORT 101DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 281 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 5.5 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 100 Hz ~ 5.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 281 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.203" L x 0.138" W (5.16mm x 3.51mm) | |
Height - Seated (Max) | 0.203" (5.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,319.99000 | ₹5,319.99 |
| 10 | ₹4,148.26800 | ₹41,482.68 |
| 25 | ₹3,772.20640 | ₹94,305.16 |
| 50 | ₹3,515.62820 | ₹1,75,781.41 |
| 100 | ₹3,358.19050 | ₹3,35,819.05 |