


SPH1642HT5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH1642HT5H-1TR-ND - Tape & Reel (TR) 6017-SPH1642HT5H-1CT-ND - Cut Tape (CT) 6017-SPH1642HT5H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH1642HT5H-1 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPH1642HT5H-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 500 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 185 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |