
SPM0437HD4H-B | |
|---|---|
DigiKey Part Number | 6017-SPM0437HD4H-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM0437HD4H-B |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±3dB @ 94dB SPL | |
S/N Ratio | 57.5dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.186" L x 0.148" W (4.72mm x 3.76mm) | |
Height (Max) | 0.053" (1.35mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | ₹46.68774 | ₹2,24,101.15 |