
CF1/2CT52R154J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R154JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R154JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R154J |
Description | RES 150K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 25 | ₹3.72760 | ₹93.19 |
| 50 | ₹3.26160 | ₹163.08 |
| 100 | ₹2.87940 | ₹287.94 |
| 250 | ₹2.44148 | ₹610.37 |
| 500 | ₹2.17124 | ₹1,085.62 |
| 1,000 | ₹1.94013 | ₹1,940.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.57671 | ₹6,306.84 |
| 8,000 | ₹1.43448 | ₹11,475.84 |
| 12,000 | ₹1.36137 | ₹16,336.44 |
| 20,000 | ₹1.27865 | ₹25,573.00 |
| 28,000 | ₹1.22936 | ₹34,422.08 |
| 40,000 | ₹1.18120 | ₹47,248.00 |
| 48,000 | ₹1.15811 | ₹55,589.28 |
| 96,000 | ₹1.07879 | ₹1,03,563.84 |
| 1,00,000 | ₹1.07452 | ₹1,07,452.00 |