160 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R161J

DigiKey Part Number
2019-CF1/2CT52R161JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R161JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R161J
Description
RES 160 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,982
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.56600₹45.66
25₹3.83920₹95.98
50₹3.37340₹168.67
100₹2.96330₹296.33
250₹2.51604₹629.01
500₹2.23646₹1,118.23
1,000₹1.99884₹1,998.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.62400₹6,496.00
8,000₹1.47746₹11,819.68
12,000₹1.40222₹16,826.64
20,000₹1.31700₹26,340.00
28,000₹1.26626₹35,455.28
40,000₹1.21664₹48,665.60
Manufacturers Standard Package