
CF1/4CT52R225J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R225JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R225JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R225J |
Description | RES 2.2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -1300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.10700 | ₹81.07 |
| 25 | ₹6.78400 | ₹169.60 |
| 50 | ₹5.96400 | ₹298.20 |
| 100 | ₹5.27430 | ₹527.43 |
| 250 | ₹4.50648 | ₹1,126.62 |
| 500 | ₹4.02378 | ₹2,011.89 |
| 1,000 | ₹3.61562 | ₹3,615.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.88616 | ₹14,430.80 |
| 10,000 | ₹2.64751 | ₹26,475.10 |
| 15,000 | ₹2.52484 | ₹37,872.60 |
| 25,000 | ₹2.38616 | ₹59,654.00 |
| 35,000 | ₹2.30348 | ₹80,621.80 |
| 50,000 | ₹2.22271 | ₹1,11,135.50 |