
CFP1/4CT52R102J | |
|---|---|
DigiKey Part Number | 2019-CFP1/4CT52R102JTR-ND - Tape & Reel (TR) 2019-CFP1/4CT52R102JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFP1/4CT52R102J |
Description | RES 1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.05700 | ₹60.57 |
| 25 | ₹5.03200 | ₹125.80 |
| 50 | ₹4.41700 | ₹220.85 |
| 100 | ₹3.89520 | ₹389.52 |
| 250 | ₹3.32116 | ₹830.29 |
| 500 | ₹2.95958 | ₹1,479.79 |
| 1,000 | ₹2.65114 | ₹2,651.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.10116 | ₹10,505.80 |
| 10,000 | ₹1.92131 | ₹19,213.10 |
| 15,000 | ₹1.82881 | ₹27,432.15 |
| 25,000 | ₹1.72420 | ₹43,105.00 |
| 35,000 | ₹1.66185 | ₹58,164.75 |
| 50,000 | ₹1.60094 | ₹80,047.00 |