
CFS1/4CT52R562J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R562JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R562JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R562J |
Description | RES 5.6K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 25 | ₹3.28000 | ₹82.00 |
| 50 | ₹2.87020 | ₹143.51 |
| 100 | ₹2.51600 | ₹251.60 |
| 250 | ₹2.13956 | ₹534.89 |
| 500 | ₹1.89726 | ₹948.63 |
| 1,000 | ₹1.69319 | ₹1,693.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.32865 | ₹6,643.25 |
| 10,000 | ₹1.20928 | ₹12,092.80 |
| 15,000 | ₹1.14787 | ₹17,218.05 |
| 25,000 | ₹1.07846 | ₹26,961.50 |
| 35,000 | ₹1.03708 | ₹36,297.80 |
| 50,000 | ₹0.99666 | ₹49,833.00 |