
CZB1JGTTD601P | |
|---|---|
DigiKey Part Number | 2019-CZB1JGTTD601PTR-ND - Tape & Reel (TR) 2019-CZB1JGTTD601PCT-ND - Cut Tape (CT) 2019-CZB1JGTTD601PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZB1JGTTD601P |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹8.57300 | ₹85.73 |
| 25 | ₹7.45480 | ₹186.37 |
| 50 | ₹6.67220 | ₹333.61 |
| 100 | ₹5.97320 | ₹597.32 |
| 250 | ₹5.13640 | ₹1,284.10 |
| 500 | ₹4.55866 | ₹2,279.33 |
| 1,000 | ₹4.02470 | ₹4,024.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.06722 | ₹12,268.88 |
| 8,000 | ₹2.63716 | ₹21,097.28 |
| 12,000 | ₹2.56262 | ₹30,751.44 |