
CZB2BFTTE601P | |
|---|---|
DigiKey Part Number | 2019-CZB2BFTTE601PTR-ND - Tape & Reel (TR) 2019-CZB2BFTTE601PCT-ND - Cut Tape (CT) 2019-CZB2BFTTE601PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZB2BFTTE601P |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 400mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹9.87800 | ₹98.78 |
| 25 | ₹8.57320 | ₹214.33 |
| 50 | ₹7.69720 | ₹384.86 |
| 100 | ₹6.88640 | ₹688.64 |
| 250 | ₹5.91544 | ₹1,478.86 |
| 500 | ₹5.24264 | ₹2,621.32 |
| 1,000 | ₹4.62203 | ₹4,622.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.72620 | ₹11,178.60 |
| 6,000 | ₹3.21135 | ₹19,268.10 |
| 9,000 | ₹3.02855 | ₹27,256.95 |