50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZP2BFTTE500P

DigiKey Part Number
2019-CZP2BFTTE500PTR-ND - Tape & Reel (TR)
2019-CZP2BFTTE500PCT-ND - Cut Tape (CT)
2019-CZP2BFTTE500PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZP2BFTTE500P
Description
FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 25mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOA Speer Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,008
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹10.90300₹109.03
25₹9.43040₹235.76
50₹8.44260₹422.13
100₹7.55740₹755.74
250₹6.48200₹1,620.50
500₹5.74398₹2,871.99
1,000₹5.05814₹5,058.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.06974₹12,209.22
6,000₹3.50131₹21,007.86
9,000₹3.37799₹30,401.91
Manufacturers Standard Package