1206(3216);XmOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2BPDTD12L0F75

DigiKey Part Number
2019-TLR2BPDTD12L0F75TR-ND - Tape & Reel (TR)
2019-TLR2BPDTD12L0F75CT-ND - Cut Tape (CT)
2019-TLR2BPDTD12L0F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2BPDTD12L0F75
Description
RES 12M OHM 1% 1.5W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2BPDTD12L0F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,542
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹101.16000₹101.16
10₹65.93400₹659.34
25₹56.40320₹1,410.08
50₹50.43980₹2,521.99
100₹45.38160₹4,538.16
250₹39.83360₹9,958.40
500₹36.35856₹18,179.28
1,000₹33.40617₹33,406.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹28.15117₹1,40,755.85
10,000₹26.43405₹2,64,340.50
15,000₹25.55221₹3,83,283.15
25,000₹24.55500₹6,13,875.00
35,000₹24.40350₹8,54,122.50
Manufacturers Standard Package