
HV732BRTTD1005F | |
---|---|
DigiKey Part Number | 2019-HV732BRTTD1005FTR-ND - Tape & Reel (TR) 2019-HV732BRTTD1005FCT-ND - Cut Tape (CT) 2019-HV732BRTTD1005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BRTTD1005F |
Description | RES 10 MOHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹46.14000 | ₹46.14 |
10 | ₹26.71100 | ₹267.11 |
25 | ₹22.39800 | ₹559.95 |
50 | ₹19.87780 | ₹993.89 |
100 | ₹17.78350 | ₹1,778.35 |
250 | ₹15.89864 | ₹3,974.66 |
500 | ₹14.73972 | ₹7,369.86 |
1,000 | ₹13.81948 | ₹13,819.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹12.34338 | ₹61,716.90 |
10,000 | ₹11.91228 | ₹1,19,122.80 |
15,000 | ₹11.70203 | ₹1,75,530.45 |
25,000 | ₹11.47412 | ₹2,86,853.00 |
35,000 | ₹11.34353 | ₹3,97,023.55 |
50,000 | ₹11.21997 | ₹5,60,998.50 |
60,000 | ₹11.16223 | ₹6,69,733.80 |